Vertical shrouded header with 9 positions and 1 row, featuring a 5.08mm pitch and solder termination. This component offers a 15A current rating, 300V voltage, and operates within a -40°C to 110°C temperature range. Constructed with a copper alloy contact material and tin plating, it boasts a UL94 V-0 flammability rating and is RoHS and ELV compliant. The grey housing is designed for through-hole mounting with a 3.5mm pin and tail length.
TE Connectivity 1546111-9 technical specifications.
| Closed End | Yes (With) |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Interlock | No (Without) |
| Max Current Rating | 15A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Length | 3.5mm |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Termi-Blok, Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546111-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.