
General purpose terminal block with 2 positions and 2 circuits. Features a 9.53mm pitch and straight orientation for cable mounting. Rated for 600V AC and 50A per contact, with copper alloy contacts plated in zinc. Housing is grey polyester with UL94 V-0 flammability rating. Supports wire gauges from 8AWG to 22AWG and offers screw termination.
Sign in to ask questions about the TE Connectivity 1546148-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1546148-1 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Zinc |
| Current | 50A |
| Current Rating | 50A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.461inch |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Not Applicable |
| Length | 31.26mm |
| Max Supply Voltage (AC) | 600V |
| Max Voltage Rating (AC) | 600V |
| Mount | DIN Rail, Cable, Screw |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 900, Buchanan |
| Terminal Width | 10.9mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Width | 0.7inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546148-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
