
Straight, cable-mount connector accessory with a 2-position, 1-row configuration. Features a grey polyester housing, UL94 V-0 flammability rating, and a 9.52mm pitch. Operates within a temperature range of 0°C to 150°C and boasts a 600V voltage rating. This RoHS compliant component is designed for screw termination.
TE Connectivity 1546164-1 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.461inch |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 1.224inch |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 9.52mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage Rating | 600V |
| Width | 0.756inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546164-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.