This 6-position ZIF connector features a current rating of 15A and a voltage rating of 300V. It has a through hole mount orientation and a 5mm pitch. The connector is made of bronze with a tin plating and is not RoHS compliant. It has a flammability rating of UL94 V-0 and is packaged in bulk quantities of 400.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1546211-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Buchanan |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1546211-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.