
General purpose terminal block featuring 10 positions and 5 circuits, designed for straight, panel or chassis mounting with a 14.3mm pitch. Rated for 30A and 300V AC, this black, single-level block utilizes brass contacts with nickel plating and screw termination for wire gauges from 10AWG to 22AWG. Constructed with a PBT insulation material, it boasts UL94 V-0 flammability rating and operates within a temperature range of -40°C to 248°C. Approvals include UL, and the component is RoHS compliant.
TE Connectivity 1546310-5 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Brass |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Lead/Base Style | Flat |
| Length | 96.8mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Number of Wire Entries | 10 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Carton |
| Pitch | 14.3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Finish | Nickel |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546310-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.