Barrier strip terminal block featuring a 30A current rating and 300V voltage rating. This 6-circuit, 1-level, 2-row terminal block offers straight orientation with screw termination and brass contacts. Constructed with a black PBT housing, it boasts a UL94 V-0 flammability rating and operates within a -40°C to 248°C temperature range. Panel or chassis mountable with mounting ears, it accepts wire gauges from 10AWG to 22AWG.
TE Connectivity 1546310-6 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Brass |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PBT |
| Length | 111.2mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 12 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Carton |
| Pitch | 14.3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546310-6 to view detailed technical specifications.
No datasheet is available for this part.
