General purpose terminal block featuring 18 positions and 2 rows with a 14.27mm pitch. Rated for 30A and 300V, this straight, panel-mount component utilizes brass contacts with tin plating and PBT insulation. Housing is black, with a UL94 V-0 flammability rating and operating temperatures from -40°C to 248°C. Screw termination supports wire gauges from 10AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 6.08inch |
| Max Current Rating | 30A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 9 |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Number of Wire Entries | 18 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Carton |
| Pitch | 14.3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |