
Assembly tool for right-angle cable clamps, size 13, designed for CPC connectors. Features a black thermoplastic shell, constructed from Nylon and Polyamide, with a UL94 V-0 flammability rating. Dimensions include a 25.7mm diameter, 41.91mm depth, and 42.16mm length. Accommodates wire/cable diameters up to 0.453 inches and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Depth | 41.91mm |
| Diameter | 25.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 42.16mm |
| Material | Nylon, Polyamide |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Material | Thermoplastic |
| Shell Size | 13 |
| Width | 25.65mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.453inch |
| RoHS | Compliant |