
TE Connectivity 1546349-2 technical specifications.
| Color | Black |
| Depth | 44.96mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 44.95mm |
| Material | Nylon, Polyamide |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Material | Thermoplastic |
| Shell Size | 17 |
| Width | 30.48mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.453inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546349-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
