
Assembly tool for connector systems, featuring a black thermoplastic shell and nylon/polyamide construction. This tool, designed for size 23 connectors, offers a 42.8mm diameter and 60.96mm length, with a 50.03mm depth. It is RoHS compliant, UL94 V-0 flammability rated, and lead-free.
Sign in to ask questions about the TE Connectivity 1546350-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1546350-2 technical specifications.
| Color | Black |
| Depth | 50.03mm |
| Diameter | 42.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 60.96mm |
| Material | Nylon, Polyamide |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Material | Thermoplastic |
| Shell Size | 23 |
| Width | 42.8mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 17.86mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546350-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.