
This Ethernet connector features a female, through-hole, panel, and bulkhead mount design with an RJ45 termination. It offers 8 contacts and 8 positions, supporting a 1.5A current rating and 125V DC rated voltage. The connector is RoHS compliant and operates within a temperature range of -4°C to 176°C. It is designed for round wire or patch cord cable types and is unshielded.
Sign in to ask questions about the TE Connectivity 1546414-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1546414-4 technical specifications.
| Color | Black |
| Current Rating | 1.5A |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Ways | 8 |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | ETHERNET |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | RJ45 |
| DC Rated Voltage | 125V |
| Wire/Cable Type | Round, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546414-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
