
This cable assembly features 8 positions, a round wire/cable type, and a length of 16.4 feet. It is manufactured by TE Connectivity and is not compliant with ELV regulations. The assembly is not lead-free and is not RoHS compliant. It has a black color and is unshielded.
TE Connectivity 1546451-2 technical specifications.
| Color | Black |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 16.4foot |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1546451-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.