General purpose terminal block featuring a straight, through-hole solder termination for 2 circuits. Rated for 20A and 600V, this black thermoplastic barrier strip accommodates wire gauges from 12AWG to 22AWG. Operating temperature range is -60°C to 105°C, with a UL94 V-2 flammability rating. Mountable via panel or chassis, it offers a 0.438-inch pitch and zinc-plated steel terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1546561-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis, Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 2280 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546561-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.