12-position barrier strip terminal block with straight orientation, designed for panel or chassis mounting. Features a 20A current rating per contact and a 600V voltage rating. Constructed with a black thermoplastic housing and zinc-plated steel terminals, it offers a wide operating temperature range from -60°C to 105°C. Termination is via solder, supporting wire gauges from 12AWG to 22AWG. This general-purpose terminal block has a 0.438-inch pitch and a UL94 V-2 flammability rating.
TE Connectivity 1546561-9 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Number of Wire Entries | 12 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| RoHS Compliant | No |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1546561-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.