
Interface terminal block featuring a D-Sub male connector with 15 positions and 15 contacts. This module-style component utilizes copper alloy contacts with gold plating for reliable connectivity. Rated for 10A current and 300V AC, it supports wire gauges from 12AWG to 22AWG. The straight orientation, black housing, and UL94 V-0 flammability rating ensure robust performance up to 120°C.
Sign in to ask questions about the TE Connectivity 1546694-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1546694-1 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 10A |
| Depth | 53.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 71.1mm |
| Max Operating Temperature | 120°C |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 2M, Buchanan |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546694-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
