General purpose terminal block featuring 4 positions and 4 circuits. This straight, single-row barrier strip offers solder termination with a 9.53mm pitch and a 20A current rating. Constructed with black thermoplastic insulation and copper alloy terminals, it supports wire gauges from 12AWG to 22AWG and operates at up to 300V. Mounting is facilitated via through-hole with integrated mounting ears.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1546703-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 55.601mm |
| Mount | Panel, Chassis, Through Hole |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 170 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546703-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.