
This cable mount connector is made from thermoplastic with a shell size of 11mm. It is compliant with ELV and RoHS regulations. The connector has a black color and a wire/cable diameter of 0.453inch. It is packaged in a bag with a quantity of one and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1546746-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1546746-4 technical specifications.
| Color | Black |
| Depth | 1.66mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 41.91mm |
| Material | Nylon, Polyamide |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CPC, Miniature |
| Shell Material | Thermoplastic |
| Shell Size | 11 |
| Width | 1.01mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.453inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546746-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.