
Eight-position, eight-contact straight modular connector for cable mounting. Features IDC termination, unshielded design, and a single port supporting Cat 5/Cat 5e specifications. Constructed with UL94 V-0 flammability rating and operating temperature range of -67°C to 221°C. Rated IP67 for waterproof and dust-tight performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1546876-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1546876-1 technical specifications.
| Color | Clear |
| Depth | 33.78mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 33.78mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CPC 45 |
| Shielding | Unshielded |
| Termination | IDC |
| Width | 33.78mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546876-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.