
Shielded, straight, male RJ45 connector for cable mounting, featuring 8 positions and 8 contacts. This connector supports Cat 5 cable types and utilizes IDC termination. It boasts an IP67 rating for waterproof and dust-tight performance, with a UL94 V-0 flammability rating. Operating temperature range is -67°C to 221°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1546907-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1546907-1 technical specifications.
| Color | Clear |
| Depth | 33.78mm |
| Diameter | 33.78mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 52.02mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CPC 45 |
| Shell Size | 9 |
| Shielding | Shielded |
| Termination | IDC |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546907-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.