
Shielded, female, straight modular jack connector with 8 positions loaded and 8 contacts. Features gold contact plating, IDC termination, and a panel mount design with flanges. Operates within a temperature range of -55°C to 105°C, boasting UL94 V-0 flammability rating and IP67, waterproof, dust-tight ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1546908-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1546908-1 technical specifications.
| Contact Plating | Gold |
| Diameter | 33.78mm |
| Direction | User Selectable |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 52.02mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Flanges, Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CPC 45 |
| Shielding | Shielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546908-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
