The Buchanan terminal block is a 6-position, free hanging terminal block with a maximum current rating of 15A and a maximum voltage rating of 300V. It is available in a package quantity of 400 units and is packaged in bulk. The terminal block is not RoHS compliant and has a screw termination. It is designed for use in applications where a high current and voltage rating are required.
Sign in to ask questions about the TE Connectivity 1546935-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1546935-6 technical specifications.
| Color | Black |
| Current | 15A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions Per Level | 6 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | No |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1546935-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.