This 8-position terminal block is designed for high-voltage applications, with a maximum operating voltage of 600V and a current rating of 20A. It features a thermoplastic insulation material and is RoHS compliant. The terminal block is constructed from steel with a zinc terminal finish and is available in bulk packaging. It has a maximum operating temperature of 105°C and a minimum operating temperature of -60°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1546965-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Package Quantity | 280 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546965-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.