General purpose terminal block featuring a single position, straight orientation, and screw termination for cable mounting. Rated for 600V and 20A per contact, it accepts wire gauges from 12AWG to 22AWG. The black thermoplastic housing offers a UL94 V-0 flammability rating and operates within a temperature range of -60°C to 105°C. Constructed with zinc-plated steel terminals, this component is designed for panel or chassis mounting.
TE Connectivity 1546967-1 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Number of Wire Entries | 1 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1546967-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.