8-position barrier strip terminal block with straight orientation, featuring screw termination for 12-22AWG wire. This general-purpose terminal block offers a 20A current rating and 600V voltage rating, with a thermoplastic insulation material and zinc-plated steel terminals. Designed for panel, chassis, or cable mounting, it operates within a -60°C to 105°C temperature range and boasts a UL94 V-0 flammability rating.
TE Connectivity 1546967-8 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Orientation | Straight |
| Package Quantity | 320 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1546967-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.