
Receptacle terminal for wire gauges 13-11 AWG, featuring a bronze contact material with tin plating. This non-insulated component offers insulated wire support and a mating tab width of 6.35mm. Operating temperature range is -22°C to 221°C, with a length of 0.886 inches and a maximum wire/cable diameter of 0.169 inches. Packaging is tape and reel, with a package quantity of 1500 units.
Sign in to ask questions about the TE Connectivity 154717-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 154717-7 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.169inch |
| Lead Free | Not Applicable |
| Length | 0.886inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Termination | Receptacle |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Diameter | 0.169inch |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 154717-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.