
Female socket terminal, straight orientation, free hanging mount. Brass body with tin plating, accepting wire gauges from 18AWG to 14AWG (0.7-2.0 mm²). Features insulated wire support and a mating tab width of 6.35mm. Non-insulated, with a depth of 7.37mm and length of 0.886 inches. Packaged on tape and reel, 1500 units per package. RoHS compliant.
TE Connectivity 154718-3 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Gender | Female |
| Contact Plating | Tin |
| Contact Type | Socket |
| Depth | 7.37mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.126inch |
| Lead Free | Not Applicable |
| Length | 0.886inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mark I |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 154718-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.