1-position, 1-row wire-to-wire receptacle connector with a 6.35mm pitch, designed for straight orientation. Features a natural nylon housing with UL94 V-0 flammability rating, accommodating 20-16 AWG wire. Offers quick connect termination and mating alignment, suitable for free-hanging mounting.
TE Connectivity 154719-1 technical specifications.
| Color | Natural, Beige |
| Connector System | Wire-to-Wire |
| Depth | 24.26mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Non-Insulated |
| Length | 0.96inch |
| Material | Nylon, Polyamide, PA66 |
| Mating Alignment | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bag |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Termination | Quick Connect |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 154719-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
