One-position, straight, wire-to-wire rectangular connector featuring a receptacle gender and plug contact type. Constructed with a red nylon housing, this component offers quick connect termination and brass contacts. Designed for free-hanging mounting, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
TE Connectivity 154719-2 technical specifications.
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Material | Brass |
| Contact Type | Plug |
| Depth | 24.26mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Red |
| Length | 0.96inch |
| Material | Nylon, Polyamide, PA66 |
| Mating Alignment | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Bag |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 154719-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.