
Right-angle, surface-mount, shielded modular connector assembly for cable-to-board applications. Features a 5-position, 5-contact receptacle with gold-plated copper alloy contacts rated for 1.8A and 30V. Designed for power circuit applications with a 0.025-inch pitch and SMD/SMT termination. Operates within a temperature range of -30°C to 85°C with a mating cycle rating of 10,000. Housing and insulation are black, and the component is lead-free and RoHS compliant.
Sign in to ask questions about the TE Connectivity 1551629-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1551629-2 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.8A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5mm |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Horizontal |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Pitch | 0.025inch |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1551629-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.