
Right-angle, through-hole mounted connector accessory designed for zQSFP+ applications. Features a shielded, female housing with a press-fit termination and a 2.05mm tail length. Supports a data rate of 132Gbps and a current rating of 500mA at 30V. Constructed with nickel contacts and tin plating, this component operates within a temperature range of -20°C to 65°C and meets UL94 V-0 flammability standards.
TE Connectivity 1551891-1 technical specifications.
| Contact Material | Nickel |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Data Rate | 132Gbps |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Thickness | 0.057inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tail Length | 2.05mm |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1551891-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.