
Right-angle, single-port connector accessory designed for signal applications. Features nickel contact material with tin and gold plating, supporting a 132Gbps data rate and 500mA current rating. Constructed with a shielded, UL94 V-0 flammability rated housing, this component offers a voltage rating of 30V and operates within a temperature range of -20°C to 65°C. Termination is press-fit with a through-hole mount, and the unit is RoHS compliant.
TE Connectivity 1551892-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Nickel |
| Contact Plating | Tin, Gold |
| Current Rating | 500mA |
| Data Rate | 132Gbps |
| Depth | 55.7mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Length | 22.2mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Thickness | 0.057inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZQSFP+ |
| Tail Length | 2.05mm |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1551892-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.