
This connector features a shielded design with a tin contact plating and is rated for 500mA of current. It operates within a temperature range of -20°C to 65°C and is compliant with ELV and RoHS standards. The connector is packaged in a tray with 24 units per package and has a PCB thickness of 0.057inch. It is available with a lead-free termination and a press-fit design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1551892-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1551892-2 technical specifications.
| Contact Plating | Tin |
| Current Rating | 500mA |
| Data Rate | 132Gbps |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Thickness | 0.057inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tail Length | 2.05mm |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1551892-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.