
Right-angle, surface-mount zQSFP+ connector assembly designed for signal applications. Features 38 contacts with gold-plated copper alloy and copper contacts, supporting a 132Gbps data rate. Rated for 30V DC and 500mA maximum current, with a temperature range of -20°C to 65°C. Housing is black, UL94 V-0 flammability rated, and the assembly is RoHS compliant.
TE Connectivity 1551920-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Data Rate | 132Gbps |
| Depth | 12.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 18.2mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Contacts | 38 |
| Number of Ports | 1 |
| Number of Positions | 38 |
| Number of Positions Loaded | 38 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.057inch |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1551920-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.