
2-position right-angle bus bar connector for power applications. Features a copper alloy socket contact with tin plating and nickel underplate, rated for 170A. Thermoplastic insulation and housing in black, with UL94 V-0 flammability rating. Designed for board-to-bus bar connection with a 2mm PCB thickness and 5.68mm tail length. Compliant with ELV and RoHS standards, operating between -67°C and 221°C.
Sign in to ask questions about the TE Connectivity 1551953-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1551953-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Bus Bar |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Style | Socket |
| Current Rating | 170A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.112inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 31.4mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Pluggable |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Packaging | Box |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2mm |
| RoHS Compliant | Yes |
| Series | Crown Clip Junior |
| Tail Length | 5.68mm |
| Termination | Clip |
| Underplate Material | Nickel |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1551953-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
