2011-position LGA socket for signal applications, featuring a straight, board-to-board connector system. This surface mount, solder termination component utilizes a copper alloy contact material with gold plating for optimal conductivity. Constructed with a black thermoplastic insulator, it operates within a temperature range of -20°C to 100°C and boasts a 500mA contact current rating. The socket is RoHS compliant and meets UL94 V-0 flammability standards.
TE Connectivity 1554653-1 technical specifications.
| Package/Case | LGA |
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 58.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 51mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Solder |
| Number of Contacts | 2011 |
| Number of Positions | 2011 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 61mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.881mm |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1554653-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.