
This 8-position right angle female wire-to-device connector is designed for use in harsh environments, with an operating temperature range of -40°C to 248°C. It is compliant with ELV and RoHS regulations, and features a flammability rating of UL94 HB. The connector is lead-free and has a packaging quantity of 700 units per box.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1563110-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 57mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | MCP |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 0.555inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1563110-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
