TE Connectivity 1564980-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 20A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.055inch |
| Mating Tab Width | 1.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MCP 1.5K |
| Termination | Crimp |
| Voltage Rating | 12V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1564980-1 to view detailed technical specifications.
No datasheet is available for this part.