
100-position, 2-row fine pitch receptacle connector with 0.5mm pitch. Features straight, surface mount termination with SMD/SMT for vertical PCB mounting. Copper alloy contacts with gold plating offer a 500mA current rating. Housing is black, UL94 V-0 flammability rated, with a maximum operating temperature of 221°C. Mated stacking height is 6mm.
Sign in to ask questions about the TE Connectivity 1565357-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1565357-1 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 4.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 28.8mm |
| Mated Stacking Heights | 6mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.5mm |
| Plating Thickness | 0.127um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Fine Mate |
| Stack Height | 6mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1565357-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.