Conn Housing PL 121 POS 2.54mm Crimp ST Cable Mount Black Box Automotive
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Mount | Free Hanging |
| Number of Positions | 121 |
| Number of Rows | 4 |
| Number of Timers/Counters | 13 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Micro Power Quadlok |
| Termination | Crimp |
| RoHS | Compliant |