16-position, 2-row shrouded header for wire-to-board applications. Features straight, through-hole mounting with a 2.2mm pitch and tin-plated brass male pin contacts. Insulated with natural PBT material, it operates within a -22°C to 221°C temperature range and has a 12V DC voltage rating. This RoHS and ELV compliant component is UL94 HB rated and designed for signal applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1565476-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 15.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 23.4mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 15.3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Number of Signal Positions | 16 |
| Orientation | Straight |
| Package Quantity | 19 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 0.087inch |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 0.906inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1565476-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
