
8-position, 2-row rectangular connector assembly for signal applications. Features brass contacts with tin plating, a 2.5mm pitch, and 0.205 inch row spacing. Rated for 12V DC max operating voltage and a temperature range of -22°C to 221°C. Through-hole mount with vertical orientation and solder termination. Housing is black, UL94 HB flammability rated, and the component is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1565542-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1565542-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.276inch |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Length | 0.665inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Number of Signal Positions | 8 |
| Orientation | Vertical |
| Package Quantity | 70 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 1mm |
| Termination | Solder |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1565542-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.