
200-position, 2-row right-angle female header for DDR SDRAM applications. Features a 0.024-inch pitch and 0.22-inch row spacing, with a 0.157-inch stack height. Designed for surface mount termination with solder. Contact current rating of 500mA, utilizing copper alloy contacts with gold plating. Insulation material is thermoplastic with a black housing, rated UL94 V-0 for flammability. Operates within a temperature range of -67°C to 185°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1565691-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.53mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 71.5mm |
| Max Operating Temperature | 185°C |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.024inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | No (Without) |
| Stack Height | 0.157inch |
| Termination | Solder |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1565691-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
