Conn PCMCIA HDR 68 POS 6.35mm Solder RA SMD
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |