Surface Mount RF Coaxial Connector, Female, Straight, 50 Ohm impedance, operating from 0 to 6 GHz with a maximum frequency of 6 GHz. Features Gold plated center contact and brass contact material. Constructed with Bronze, Polymer, and Liquid Crystal Polymer body materials, and Polymer dielectric and insulation. Offers 30 mating cycles durability and a 0.24dB insertion loss. Rated for 60V, with operating temperatures from -40°C to 90°C. Supplied in SMD/SMT package, 2500 units per bag.
Sign in to ask questions about the TE Connectivity 1566230-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1566230-2 technical specifications.
| Body Material | Bronze, Polymer, Liquid Crystal Polymer |
| Package/Case | SMD/SMT |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 2.85mm |
| Dielectric Material | Polymer |
| Durability | 30Cycles |
| ELV | Compliant |
| Frequency | -6GHz |
| Gender | Female |
| Impedance | 50R |
| Insertion Loss | 0.24dB |
| Insulation Material | Polymer |
| Length | 3mm |
| Mating Cycles | 30 |
| Max Frequency | 6GHz |
| Max Operating Temperature | -90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1566230-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.