
Cable Assembly SATA/Power 0.15m 18AWG SATA to Power 15 to 4 POS PL-PL Carton
Checking distributor stock and pricing after the page loads.
TE Connectivity 1566279-1 technical specifications.
| Color | Multiple |
| ELV | Compliant |
| Gender | Male |
| Housing Color | White |
| Keyed | No |
| Lead Free | Not Applicable |
| Number of Ports | 1 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Wire/Cable Diameter | 0.082inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
No datasheet is available for this part.