This 16A On-On DPDT/DPST switch has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is rated for 6000 electrical cycles and 100000 mechanical cycles. The switch is RoHS compliant and VDE tested. It is available in a bulk packaging quantity of 1000 pieces.
TE Connectivity 1571113-2 technical specifications.
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PRD, Alcoswitch |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT, DPST |
| Type | Switch |
| VDE Tested | Yes |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.