Headers & Wire Housings 05 MTE HDR SR LATCH W/HLDWN HT
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 140 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | AMPMODU MTE |
| Termination | Kinked Pin |
| RoHS | Not Compliant |