
Surface mount tactile switch featuring a black, liquid crystal polymer actuator with a 0.055-inch length. This non-illuminated, right-angle SPST switch offers a 50mA contact current rating with silver-plated stainless steel contacts. Designed for 12V DC operation, it boasts a mechanical life of 50,000 cycles and an operating force of 1.6N. Packaged in tape and reel for automated assembly, this RoHS and ELV compliant component operates within a temperature range of -20°C to 85°C.
TE Connectivity 1571262-2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.055inch |
| Actuator Material | Liquid Crystal Polymer |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 7.15mm |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Length | 5.4mm |
| Material | Nylon |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 1.6N |
| Orientation | Right Angle |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571262-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
