This 14-contact SCSI connector features a thermoplastic body and copper contacts with tin-copper plating. It has a current rating of 3A and operates within a temperature range of -55°C to 105°C. The connector is UL approved and RoHS compliant, with a flammability rating of UL94 V-0. It is available in a packaging quantity of 1360 pieces, with a packaging type of rail/tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1571550-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Thermoplastic |
| Contact Material | Copper |
| Contact Plating | Tin, Copper |
| Current Rating | 3A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Length | 17.78mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1360 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571550-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.