This 8-position DIP connector features a contact current rating of 3A and is plated with TIN. The contacts are made of copper and have a tin finish. The connector has a 2.54mm pitch and is designed for through-hole mounting. It is rated for operation between -55°C and 105°C and meets the UL94 V-0 flammability standard. The connector is packaged in a rail/Tube format with 60 pieces per package and is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 1571552-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1571552-2 technical specifications.
| Package/Case | DIP |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Post Length | 0.125inch |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Length | 3.18mm |
| Length | 0.4inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | 800 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571552-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
